S912XEQ512J3MAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.150.90619
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.151.02333
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.125.75512
Datasheet
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 512KB (512K x 8) FLASH 80-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XEQ512J3MAA

DigiKey Part Number
568-13677-ND
Manufacturer
Manufacturer Product Number
S912XEQ512J3MAA
Description
IC MCU 16BIT 512KB FLASH 80QFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 512KB (512K x 8) FLASH 80-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x12b
Core Processor
HCS12X
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Supplier Device Package
80-QFP (14x14)
Peripherals
LVD, POR, PWM, WDT
Package / Case
80-QFP
Number of I/O
59
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S912XEQ512BMAANXP USA Inc.0S912XEQ512BMAA-NDkr.150.90619Parametric Equivalent
S912XEQ512F1MAANXP USA Inc.0568-14392-NDkr.151.02333Parametric Equivalent
S912XEQ512J2MAANXP USA Inc.0S912XEQ512J2MAA-NDkr.125.75512Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
420kr.150.90619kr.63,380.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.150.90619
Unit Price with VAT:kr.188.63274