S912XEQ512F0CALR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.163.09118
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.118.04192
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.141.65030
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.118.04192
Datasheet
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 512KB (512K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XEQ512F0CALR

DigiKey Part Number
S912XEQ512F0CALR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S912XEQ512F0CALR
Description
IC MCU 16BIT 512KB FLASH 112LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 512KB (512K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b
Core Processor
HCS12X
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Supplier Device Package
112-LQFP (20x20)
Peripherals
LVD, POR, PWM, WDT
Package / Case
112-LQFP
Number of I/O
91
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC9S12XEQ512CALRNXP USA Inc.0MC9S12XEQ512CALR-NDkr.163.09118Parametric Equivalent
S912XEQ512ACALRNXP USA Inc.0S912XEQ512ACALR-NDkr.118.04192Parametric Equivalent
S912XEQ512BCALRNXP USA Inc.0S912XEQ512BCALR-NDkr.141.65030Parametric Equivalent
S912XEQ512J2CALRNXP USA Inc.0S912XEQ512J2CALR-NDkr.118.04192Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.141.65030kr.70,825.15
Manufacturers Standard Package
Unit Price without VAT:kr.141.65030
Unit Price with VAT:kr.177.06288