S912XEQ512BMALR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.129.85588
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.155.82706
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.155.82706
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.155.82706
Datasheet
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 512KB (512K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XEQ512BMALR

DigiKey Part Number
S912XEQ512BMALR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S912XEQ512BMALR
Description
IC MCU 16BIT 512KB FLASH 112LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 512KB (512K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b
Core Processor
HCS12X
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Supplier Device Package
112-LQFP (20x20)
Peripherals
LVD, POR, PWM, WDT
Package / Case
112-LQFP
Number of I/O
91
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S912XEQ512AMALRNXP USA Inc.0S912XEQ512AMALR-NDkr.129.85588Parametric Equivalent
S912XEQ512F0MALRNXP USA Inc.0S912XEQ512F0MALR-NDkr.155.82706Parametric Equivalent
S912XEQ512F1MALRNXP USA Inc.0S912XEQ512F1MALR-NDkr.155.82706Parametric Equivalent
S912XEQ512J3MALRNXP USA Inc.0S912XEQ512J3MALR-NDkr.155.82706Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.155.82706kr.77,913.53
Manufacturers Standard Package
Unit Price without VAT:kr.155.82706
Unit Price with VAT:kr.194.78383