Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S912XEQ384J3VAG | |
|---|---|
DigiKey Part Number | S912XEQ384J3VAG-ND |
Manufacturer | |
Manufacturer Product Number | S912XEQ384J3VAG |
Description | IC MCU 16BIT 384KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 384KB (384K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 24K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.72V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor HCS12X | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SCI, SPI | Supplier Device Package 144-LQFP (20x20) |
Peripherals LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 119 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S912XEG384AVAG | NXP USA Inc. | 0 | S912XEG384AVAG-ND | kr.113.84357 | Parametric Equivalent |
| S912XEG384F1VAG | NXP USA Inc. | 0 | S912XEG384F1VAG-ND | kr.136.61220 | Parametric Equivalent |
| S912XEQ384BVAG | NXP USA Inc. | 0 | S912XEQ384BVAG-ND | kr.140.71293 | Parametric Equivalent |
| S912XEQ384F1VAG | NXP USA Inc. | 0 | S912XEQ384F1VAG-ND | kr.140.71293 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.140.71293 | kr.42,213.88 |
| Unit Price without VAT: | kr.140.71293 |
|---|---|
| Unit Price with VAT: | kr.175.89116 |




