S912XEG384F0CALR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.127.59072
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.127.70788
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.131.57428

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.131.57428
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.131.57428
Datasheet
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 384KB (384K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XEG384F0CALR

DigiKey Part Number
S912XEG384F0CALR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S912XEG384F0CALR
Description
IC MCU 16BIT 384KB FLASH 112LQFP
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 384KB (384K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
24K x 8
Part Status
Not For New Designs
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b
Core Processor
HCS12X
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Supplier Device Package
112-LQFP (20x20)
Peripherals
LVD, POR, PWM, WDT
Package / Case
112-LQFP
Number of I/O
91
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S912XEG384BCALRNXP USA Inc.0S912XEG384BCALR-NDkr.127.59072Parametric Equivalent
S912XEG384J3CALRNXP USA Inc.0S912XEG384J3CALR-NDkr.127.70788Parametric Equivalent
S912XEQ384BCALRNXP USA Inc.0S912XEQ384BCALR-NDkr.131.57428Parametric Equivalent
S912XEQ384F0CALRNXP USA Inc.0S912XEQ384F0CALR-NDkr.131.57428Parametric Equivalent
S912XEQ384J3CALRNXP USA Inc.0S912XEQ384J3CALR-NDkr.131.57428Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.96.65964kr.48,329.82
Manufacturers Standard Package
Unit Price without VAT:kr.96.65964
Unit Price with VAT:kr.120.82455