S912XEG384BMAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.160.63067
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.120.97100
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.145.16530
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.145.16530
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.145.16530
Datasheet
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 384KB (384K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XEG384BMAL

DigiKey Part Number
S912XEG384BMAL-ND
Manufacturer
Manufacturer Product Number
S912XEG384BMAL
Description
IC MCU 16BIT 384KB FLASH 112LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 384KB (384K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
24K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b
Core Processor
HCS12X
Oscillator Type
External
Core Size
16-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Supplier Device Package
112-LQFP (20x20)
Peripherals
LVD, POR, PWM, WDT
Package / Case
112-LQFP
Number of I/O
91
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC9S12XEQ384MALNXP USA Inc.0MC9S12XEQ384MAL-NDkr.160.63067Parametric Equivalent
S912XEQ384AMALNXP USA Inc.0S912XEQ384AMAL-NDkr.120.97100Parametric Equivalent
S912XEQ384BMALNXP USA Inc.0S912XEQ384BMAL-NDkr.145.16530Parametric Equivalent
S912XEQ384F1MALNXP USA Inc.0S912XEQ384F1MAL-NDkr.145.16530Parametric Equivalent
S912XEQ384J3MALNXP USA Inc.0S912XEQ384J3MAL-NDkr.145.16530Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
300kr.147.62563kr.44,287.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.147.62563
Unit Price with VAT:kr.184.53204