


S32Z280-594EVB | |
---|---|
DigiKey Part Number | 568-S32Z280-594EVB-ND |
Manufacturer | |
Manufacturer Product Number | S32Z280-594EVB |
Description | EVAL BOARD FOR S32Z280 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S32Z280 - ARM® Cortex®-R52 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-R52 | |
Platform | - | |
Utilized IC / Part | S32Z280 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6,528.00000 | kr.6,528.00 |
Unit Price without VAT: | kr.6,528.00000 |
---|---|
Unit Price with VAT: | kr.8,160.00000 |