S32M24XEVB-C064
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32M27XEVB-C064

DigiKey Part Number
568-S32M27XEVB-C064-ND
Manufacturer
Manufacturer Product Number
S32M27XEVB-C064
Description
S32M27XEVB-C064
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
S32M27X - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
S32M27X
Primary Attributes
Motors (BLDC, PMSM)
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,345.92000kr.1,345.92
Manufacturers Standard Package
Unit Price without VAT:kr.1,345.92000
Unit Price with VAT:kr.1,682.40000