
S32M276LHABMKHST | |
|---|---|
DigiKey Part Number | 568-S32M276LHABMKHST-ND |
Manufacturer | |
Manufacturer Product Number | S32M276LHABMKHST |
Description | S32M276LHABMKHST |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F S32M2xx Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | S32M276LHABMKHST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7F | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, FlexIO, I2C, LINBus, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, LVR, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 5.5V | |
Data Converters | A/D 6x12b SAR; D/A 2x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.94000 | kr.114.94 |
| 10 | kr.97.76600 | kr.977.66 |
| 25 | kr.94.76880 | kr.2,369.22 |
| 160 | kr.82.82838 | kr.13,252.54 |
| 320 | kr.78.47841 | kr.25,113.09 |
| 640 | kr.76.19141 | kr.48,762.50 |
| Unit Price without VAT: | kr.114.94000 |
|---|---|
| Unit Price with VAT: | kr.143.67500 |

