
S32M244LCABWKHST | |
---|---|
DigiKey Part Number | 568-S32M244LCABWKHST-ND |
Manufacturer | |
Manufacturer Product Number | S32M244LCABWKHST |
Description | S32M244LCABWKHST |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32M2xx Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | S32M244LCABWKHST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, FlexIO, I2C, LINBus, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, LVR, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 5.5V | |
Data Converters | A/D 6x12b SAR; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.107.26000 | kr.107.26 |
10 | kr.90.56000 | kr.905.60 |
25 | kr.87.80040 | kr.2,195.01 |
160 | kr.74.83600 | kr.11,973.76 |
320 | kr.69.94919 | kr.22,383.74 |
640 | kr.67.16141 | kr.42,983.30 |
Unit Price without VAT: | kr.107.26000 |
---|---|
Unit Price with VAT: | kr.134.07500 |