
S32K314NHT1VPBST | |
|---|---|
DigiKey Part Number | 568-S32K314NHT1VPBST-ND |
Manufacturer | |
Manufacturer Product Number | S32K314NHT1VPBST |
Description | S32K314 ARM CORTEX-M7, 160 MHZ, |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 172-QFP (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | S32K314NHT1VPBST Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 512K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Packaging Tray | Data Converters A/D 24x12b |
Part Status Active | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 105°C |
Core Size | Grade Automotive |
Speed 160MHz | Qualification AEC-Q100 |
Connectivity CANbus, Ethernet, FlexIO, I2C, I3C, LIN, QSPI, SAI, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, I2S, Serial Audio, WDT | Supplier Device Package 172-QFP (16x16) |
Number of I/O 218 | Package / Case 172-QFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | kr.60.14381 | kr.25,260.40 |
| Unit Price without VAT: | kr.60.14381 |
|---|---|
| Unit Price with VAT: | kr.75.17976 |


