
S32K312NHT0MPASR | |
|---|---|
DigiKey Part Number  | 568-S32K312NHT0MPASRTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | S32K312NHT0MPASR  | 
Description  | S32K312NHT0MPASR  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-MaxQFP (10x10)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Core Processor  | ARM® Cortex®-M7  | |
Core Size  | 32-Bit  | |
Speed  | 120MHz  | |
Connectivity  | CANbus, FlexIO, I2C, I3C, LINbus, SPI, UART/USART  | |
Peripherals  | DMA, I2S, WDT  | |
Number of I/O  | 84  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 128K x 8  | |
RAM Size  | 192K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 2.97V ~ 5.5V  | |
Data Converters  | A/D 24x12b SAR  | |
Oscillator Type  | External, Internal  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 100-MaxQFP (10x10)  | |
Package / Case  | 100-QFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | kr.52.27680 | kr.31,366.08 | 
| Unit Price without VAT: | kr.52.27680 | 
|---|---|
| Unit Price with VAT: | kr.65.34600 | 

