S32K148EVB-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32K148EVB-KIT

DigiKey Part Number
568-S32K148EVB-KIT-ND
Manufacturer
Manufacturer Product Number
S32K148EVB-KIT
Description
EVAL BOARD FOR S32K148
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
S32K148 - Ethernet Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Ethernet
Embedded
-
Utilized IC / Part
S32K148
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,870.05000kr.1,870.05
Manufacturers Standard Package
Unit Price without VAT:kr.1,870.05000
Unit Price with VAT:kr.2,337.56250