Direct

S32K116EVB-Q048 | |
|---|---|
DigiKey Part Number | 568-14733-ND |
Manufacturer | |
Manufacturer Product Number | S32K116EVB-Q048 |
Description | S32K116 EVAL BRD |
Customer Reference | |
Detailed Description | S32K116 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M0+ |
Mfr | Utilized IC / Part S32K116 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S32K116EVB2Q048 | NXP USA Inc. | 7 | 568-S32K116EVB2Q048-ND | kr.792.18000 | Direct |




