Similar

RD4247MAG3110 | |
|---|---|
DigiKey Part Number | RD4247MAG3110-ND |
Manufacturer | |
Manufacturer Product Number | RD4247MAG3110 |
Description | KIT EVAL 3-AXIS DIG ACCELER |
Customer Reference | |
Detailed Description | MAG3110, MMA8451Q - Accelerometer, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer NXP USA Inc. | Sensitivity 4096 count/g, 2048 count/g, 1024 count/g, 0.1µT/LSB |
Packaging Box | Embedded No |
Part Status Obsolete | Contents Board(s), Cable(s) |
Sensor Type Accelerometer, Magnetometer | Utilized IC / Part MAG3110, MMA8451Q |
Sensing Range ±2g, 4g, 8g, ±1000µT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FRDM-STBC-AGM04 | NXP USA Inc. | 1 | 568-13460-ND | kr.232.11000 | Similar |


