
QN9080-001-M17AZ | |
|---|---|
DigiKey Part Number | 568-15271-2-ND - Tape & Reel (TR) 568-15271-1-ND - Cut Tape (CT) 568-15271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QN9080-001-M17AZ |
Description | IC RF TXRX+MCU BLE 54LFLGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz ~ 2.4835GHz 54-LFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 2dBm | |
Sensitivity | -92.7dBm | |
Memory Size | 512kB Flash, 128kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART, USART, USB | |
GPIO | 32 | |
Voltage - Supply | 1.67V ~ 3.6V | |
Current - Receiving | 4mA | |
Current - Transmitting | 3.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-LFLGA | |
Supplier Device Package | 54-LFLGA (9.7x6) | |
Base Product Number |



