Similar

PZTA44,115 | |
|---|---|
DigiKey Part Number | 1727-5243-2-ND - Tape & Reel (TR) 1727-5243-1-ND - Cut Tape (CT) 1727-5243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA44,115 |
Description | TRANS NPN 400V 0.3A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 20MHz 1.35 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PZTA44,115 Models |
Category | Power - Max 1.35 W |
Mfr | Frequency - Transition 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 300 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 400 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 750mV @ 5mA, 50mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FJT44KTF | onsemi | 0 | FJT44KTFCT-ND | kr.5.20000 | Direct |
| FJT44TF | onsemi | 51.238 | FJT44TFCT-ND | kr.5.64000 | Direct |
| FZT458TA | Diodes Incorporated | 15.946 | FZT458CT-ND | kr.7.86000 | Similar |
| FZT658TA | Diodes Incorporated | 6.636 | FZT658CT-ND | kr.8.81000 | Similar |
| TSC966CW RPG | Taiwan Semiconductor Corporation | 2.340 | TSC966CWRPGCT-ND | kr.4.56000 | Similar |




