
PTN36241GHXZ | |
|---|---|
DigiKey Part Number | 568-PTN36241GHXZTR-ND - Tape & Reel (TR) 568-13389-1-ND - Cut Tape (CT) 568-PTN36241GHXZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN36241GHXZ |
Description | IC REDRIVER USB 3.0 12X2QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 12-X2QFN (1.25x2.10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | - | |
Output | - | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | 500ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.7V ~ 1.9V | |
Current - Supply | 105mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.25x2.10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.41000 | kr.9.41 |
| 10 | kr.6.84200 | kr.68.42 |
| 25 | kr.6.14640 | kr.153.66 |
| 100 | kr.5.56290 | kr.556.29 |
| 250 | kr.5.27156 | kr.1,317.89 |
| 500 | kr.5.06880 | kr.2,534.40 |
| 1.000 | kr.4.90406 | kr.4,904.06 |
| 2.500 | kr.4.67597 | kr.11,689.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.4.52390 | kr.27,143.40 |
| Unit Price without VAT: | kr.9.41000 |
|---|---|
| Unit Price with VAT: | kr.11.76250 |




