24-VFQFN Exposed pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN36241BBS,115

DigiKey Part Number
568-10133-2-ND - Tape & Reel (TR)
568-10133-1-ND - Cut Tape (CT)
568-10133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN36241BBS,115
Description
IC REDRIVER USB 3.0 1CH 24HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 5Gbps 24-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
USB 3.0
Input
-
Output
-
Data Rate (Max)
5Gbps
Number of Channels
2
Delay Time
1.0ns
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
100mA
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.424
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.62000kr.7.62
10kr.6.33600kr.63.36
25kr.6.13360kr.153.34
100kr.5.80350kr.580.35
250kr.5.68344kr.1,420.86
500kr.5.31584kr.2,657.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.95040kr.7,425.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.62000
Unit Price with VAT:kr.9.52500