Direct
Similar
Similar
Similar
Similar
Similar

PTN36043BXY | |
|---|---|
DigiKey Part Number | 568-14082-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN36043BXY |
Description | IC REDRIVER USB 3.0 18DHXQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 18-X2QFN (2.4x2) |
Datasheet | Datasheet |
Category | Signal Conditioning Input Equalization, Output De-Emphasis |
Manufacturer NXP USA Inc. | Voltage - Supply 1.7V ~ 1.9V |
Packaging Tape & Reel (TR) | Current - Supply 113mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications USB | Package / Case 18-XFQFN Exposed Pad |
Input Differential | Supplier Device Package 18-X2QFN (2.4x2) |
Output Differential | Base Product Number |
Number of Channels 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN36043ABXY | NXP USA Inc. | 26.174 | 568-PTN36043ABXYCT-ND | kr.17.18000 | Direct |
| TUSB522PIRGET | Texas Instruments | 476 | 296-47904-1-ND | kr.19.08000 | Similar |
| TUSB522PRGER | Texas Instruments | 6.351 | 296-48319-1-ND | kr.14.58000 | Similar |
| TUSB522PRGET | Texas Instruments | 5.742 | 296-45115-1-ND | kr.17.18000 | Similar |
| TUSB546-DCIRNQR | Texas Instruments | 792 | 296-49364-1-ND | kr.37.72000 | Similar |




