Similar
Similar

PTN3341DH,118 | |
|---|---|
DigiKey Part Number | PTN3341DH,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN3341DH,118 |
Description | IC DRIVER 4/0 16TSSOP |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Driver | Supplier Device Package 16-TSSOP |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65MLVD047APW | Texas Instruments | 285 | 296-20683-5-ND | kr.28.53000 | Similar |
| SN65MLVD047APWR | Texas Instruments | 843 | 296-SN65MLVD047APWRCT-ND | kr.24.22000 | Similar |


