
PT4240PSE7QQA | |
|---|---|
DigiKey Part Number | PT4240PSE7QQA-ND |
Manufacturer | |
Manufacturer Product Number | PT4240PSE7QQA |
Description | IC MPU Q OR IQ 1.8GHZ 1932FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | PowerPC e6500 Microprocessor IC QorlQ T 12 Core, 64-Bit 1.8GHz 1932-FCPBGA (45x45) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | PowerPC e6500 | |
Number of Cores/Bus Width | 12 Core, 64-Bit | |
Speed | 1.8GHz | |
Co-Processors/DSP | Security; SEC 5.0 | |
RAM Controllers | DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 1Gbps (16), 10Gbps (4) | |
SATA | SATA 3Gbps (2) | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.8V | |
Operating Temperature | 0°C ~ 105°C | |
Security Features | Boot Security, Cryptography, Tamper Detection | |
Mounting Type | Surface Mount | |
Package / Case | 1932-BBGA, FCBGA | |
Supplier Device Package | 1932-FCPBGA (45x45) | |
Additional Interfaces | eSPI, I2C, I2S, SD/MMC/eMMC, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.6,282.94600 | kr.31,414.73 |
| Unit Price without VAT: | kr.6,282.94600 |
|---|---|
| Unit Price with VAT: | kr.7,853.68250 |


