Similar
Similar
Similar

PRF947,115 | |
|---|---|
DigiKey Part Number | 568-6541-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRF947,115 |
Description | RF TRANS NPN 10V 8.5GHZ SC-70 |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 50mA 8.5GHz 250mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | PRF947,115 Models |
Category | Power - Max 250mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5mA, 6V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 50mA |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 10V | Package / Case SC-70, SOT-323 |
Frequency - Transition 8.5GHz | Supplier Device Package SC-70 |
Noise Figure (dB Typ @ f) 1.5dB ~ 2.1dB @ 1GHz ~ 2GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4726TLP | Rohm Semiconductor | 18.909 | 2SC4726TLPCT-ND | kr.5.14000 | Similar |
| BFP540ESDH6327XTSA1 | Infineon Technologies | 19.950 | BFP540ESDH6327XTSA1CT-ND | kr.3.36000 | Similar |
| BFP760H6327XTSA1 | Infineon Technologies | 10.893 | BFP760H6327XTSA1CT-ND | kr.6.59000 | Similar |
| MRF317 | MACOM Technology Solutions | 0 | 1465-1178-ND | kr.1,279.03167 | Similar |





