PN7362AUEV/C300Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN7362AUEV/C300Y

DigiKey Part Number
568-PN7362AUEV/C300YTR-ND - Tape & Reel (TR)
568-PN7362AUEV/C300YCT-ND - Cut Tape (CT)
568-PN7362AUEV/C300YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PN7362AUEV/C300Y
Description
IC RFID READER 13.56MHZ 64VFBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000, MIFARE, NFC I2C, SPI, UART, USB 1.65V ~ 3.6V 64-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
FeliCa, ISO 14443, ISO 15693, ISO 18000, MIFARE, NFC
Interface
I2C, SPI, UART, USB
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFBGA
Supplier Device Package
64-VFBGA (4.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.75.97000kr.75.97
10kr.66.04200kr.660.42
25kr.62.58440kr.1,564.61
100kr.57.83810kr.5,783.81
250kr.54.99724kr.13,749.31
500kr.52.99276kr.26,496.38
1.000kr.51.10509kr.51,105.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.47.65552kr.190,622.08
Manufacturers Standard Package
Unit Price without VAT:kr.75.97000
Unit Price with VAT:kr.94.96250