
PN7161A1HN/C100Y | |
|---|---|
DigiKey Part Number | 568-PN7161A1HN/C100YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PN7161A1HN/C100Y |
Description | IC NFC CONTROLLER I2C HVQFN40 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C 1.65V ~ 1.95V, 3V ~ 3.6V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 1.65V ~ 1.95V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader | Package / Case 40-VFQFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 40-HVQFN (6x6) |
Standards FeliCa, ISO 14443, ISO 15693, MIFARE, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.31.73170 | kr.126,926.80 |
| Unit Price without VAT: | kr.31.73170 |
|---|---|
| Unit Price with VAT: | kr.39.66463 |


