14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC14DGVR

DigiKey Part Number
296-4549-2-ND - Tape & Reel (TR)
296-4549-1-ND - Cut Tape (CT)
296-4549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC14DGVR
Description
IC INVERTER 6CH 1-INP 14TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC14DGVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TVSOP
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.379
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.2.03500kr.20.35
25kr.1.82000kr.45.50
100kr.1.57760kr.157.76
250kr.1.46228kr.365.57
500kr.1.39276kr.696.38
1.000kr.1.34150kr.1,341.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.28851kr.2,577.02
4.000kr.1.24976kr.4,999.04
6.000kr.1.23036kr.7,382.16
10.000kr.1.20886kr.12,088.60
14.000kr.1.19630kr.16,748.20
20.000kr.1.18421kr.23,684.20
50.000kr.1.15819kr.57,909.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500

Other Suppliers on DigiKey

8.034In Stock
Ships from Rochester Electronics, LLC