
PN5190B2HN/C130Y | |
|---|---|
DigiKey Part Number | 568-PN5190B2HN/C130YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PN5190B2HN/C130Y |
Description | PN5190B2HN/C130Y |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443-A, ISO 14443-B, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, Mifare, NFC I2C, SPI, USB 2.4V ~ 5.5V 40-VFLGA Exposed Pad |
Datasheet | Datasheet |
Category | Interface I2C, SPI, USB |
Manufacturer NXP USA Inc. | Voltage - Supply 2.4V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader/Transponder | Package / Case 40-VFLGA Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 40-VFLGA (5x5) |
Standards FeliCa, ISO 14443-A, ISO 14443-B, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, Mifare, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.34.17260 | kr.205,035.60 |
| Unit Price without VAT: | kr.34.17260 |
|---|---|
| Unit Price with VAT: | kr.42.71575 |

