RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC SPI 2.4V ~ 6V 64-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN5190B1EV/C121E

DigiKey Part Number
568-PN5190B1EV/C121E-ND
Manufacturer
Manufacturer Product Number
PN5190B1EV/C121E
Description
NFC FRONTEND SUPPORTING CHALLENG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC SPI 2.4V ~ 6V 64-VFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
NXP USA Inc.
Voltage - Supply
2.4V ~ 6V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
RFID Reader/Transponder
Package / Case
64-VFBGA
Frequency
13.56MHz
Supplier Device Package
64-VFBGA (4.5x4.5)
Standards
FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.55.98000kr.55.98
10kr.48.52600kr.485.26
25kr.45.94480kr.1,148.62
100kr.42.39940kr.4,239.94
490kr.38.81878kr.19,021.20
980kr.37.40439kr.36,656.30
1.470kr.36.61548kr.53,824.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.55.98000
Unit Price with VAT:kr.69.97500