

PN5180A0ET/C1J | |
|---|---|
DigiKey Part Number | 568-12875-2-ND - Tape & Reel (TR) 568-12875-1-ND - Cut Tape (CT) 568-12875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN5180A0ET/C1J |
Description | IC RFID RDR/TRAN 13.56MZ 64TFBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC SPI, UART 2.7V ~ 5.5V 64-TFBGA |
Datasheet | Datasheet |
Category | Interface SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader/Transponder | Package / Case 64-TFBGA |
Frequency 13.56MHz | Supplier Device Package 64-TFBGA (5.5x5.5) |
Standards FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.86000 | kr.64.86 |
| 10 | kr.50.57400 | kr.505.74 |
| 25 | kr.47.00720 | kr.1,175.18 |
| 100 | kr.43.08850 | kr.4,308.85 |
| 250 | kr.42.44708 | kr.10,611.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.38.84049 | kr.155,361.96 |
| Unit Price without VAT: | kr.64.86000 |
|---|---|
| Unit Price with VAT: | kr.81.07500 |

