

PN5180A0ET/C1,151 | |
|---|---|
DigiKey Part Number | 568-12877-ND |
Manufacturer | |
Manufacturer Product Number | PN5180A0ET/C1,151 |
Description | IC RFID RDR/TRAN 13.56MZ 64TFBGA |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC SPI, UART 2.7V ~ 5.5V 64-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC | |
Interface | SPI, UART | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFBGA | |
Supplier Device Package | 64-TFBGA (5.5x5.5) | |
Base Product Number |

