

PMZ1200UPEYL | |
|---|---|
DigiKey Part Number | 1727-2315-2-ND - Tape & Reel (TR) 1727-2315-1-ND - Cut Tape (CT) 1727-2315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZ1200UPEYL |
Description | MOSFET P-CH 30V 410MA DFN1006-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 410mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 410mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 43.2 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta), 1.67W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.53000 | kr.15.30 |
| 50 | kr.1.09560 | kr.54.78 |
| 100 | kr.0.95420 | kr.95.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37784 | kr.3,778.40 |
| 20.000 | kr.0.34362 | kr.6,872.40 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |




