PMEG4010EPK,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 302.716
Unit Price: kr.4.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28.077
Unit Price: kr.3.55000
Datasheet
Diode 40 V 1A Surface Mount DFN1608D-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4010EPK,315

DigiKey Part Number
1727-1340-2-ND - Tape & Reel (TR)
1727-1340-1-ND - Cut Tape (CT)
1727-1340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4010EPK,315
Description
DIODE SCHOTTKY 40V 1A DFN1608D-2
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DFN1608D-2
Datasheet
 Datasheet
EDA/CAD Models
PMEG4010EPK,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
4 µA @ 1 V
Mfr
Capacitance @ Vr, F
60pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DFN1608D-2
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
3 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSR20F40NXT5Gonsemi302.716NSR20F40NXT5GOSCT-NDkr.4.37000Similar
VSKY05401006-G4-08Vishay General Semiconductor - Diodes Division28.077VSKY05401006-G4-08GICT-NDkr.3.55000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes