Parametric Equivalent

PMEG4010CPA,115 | |
|---|---|
DigiKey Part Number | 1727-5212-2-ND - Tape & Reel (TR) 1727-5212-1-ND - Cut Tape (CT) 1727-5212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010CPA,115 |
Description | DIODE ARRAY SCHOTT 40V 1A 3HUSON |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 1A Surface Mount 3-PowerUDFN |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4010CPA,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 55 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 |
| 10 | kr.3.34100 | kr.33.41 |
| 50 | kr.2.43580 | kr.121.79 |
| 100 | kr.2.14270 | kr.214.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.24661 | kr.3,739.83 |
| 6.000 | kr.1.13970 | kr.6,838.20 |
| Unit Price without VAT: | kr.5.38000 |
|---|---|
| Unit Price with VAT: | kr.6.72500 |










