Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PMEG3005AEA,115 | |
|---|---|
DigiKey Part Number | 1727-5197-2-ND - Tape & Reel (TR) 1727-5197-1-ND - Cut Tape (CT) 1727-5197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005AEA,115 |
Description | DIODE SCHOTTKY 30V 500MA SOD323 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3005AEA,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 70pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.49800 | kr.14.98 |
| 50 | kr.1.07260 | kr.53.63 |
| 100 | kr.0.93440 | kr.93.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50950 | kr.1,528.50 |
| 6.000 | kr.0.45856 | kr.2,751.36 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |















