
PMBFJ620,115 | |
---|---|
DigiKey Part Number | 568-2084-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMBFJ620,115 |
Description | JFET 2N-CH 25V 6TSSOP |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 25 V 190 mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMBFJ620,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Drain to Source Voltage (Vdss) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 24 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 2 V @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 5pF @ 10V | |
Resistance - RDS(On) | 50 Ohms | |
Power - Max | 190 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |