


PESD5V0V2BMYL | |
|---|---|
DigiKey Part Number | 1727-2678-2-ND - Tape & Reel (TR) 1727-2678-1-ND - Cut Tape (CT) 1727-2678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0V2BMYL |
Description | TVS DIODE 5VWM 12.5VC SOT883 |
Customer Reference | |
Detailed Description | 12.5V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 18pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-101, SOT-883 |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 9A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.34400 | kr.13.44 |
| 100 | kr.0.84200 | kr.84.20 |
| 500 | kr.0.62410 | kr.312.05 |
| 1.000 | kr.0.55348 | kr.553.48 |
| 2.000 | kr.0.49398 | kr.987.96 |
| 5.000 | kr.0.42942 | kr.2,147.10 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

