


MM3Z11VT1G | |
|---|---|
DigiKey Part Number | MM3Z11VT1GOSTR-ND - Tape & Reel (TR) MM3Z11VT1GOSCT-ND - Cut Tape (CT) MM3Z11VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z11VT1G |
Description | DIODE ZENER 11V 300MW SOD323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z11VT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.42900 | kr.4.29 |
| 100 | kr.0.18560 | kr.18.56 |
| 500 | kr.0.17920 | kr.89.60 |
| 1.000 | kr.0.17280 | kr.172.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.12160 | kr.364.80 |
| 6.000 | kr.0.10240 | kr.614.40 |
| 9.000 | kr.0.09600 | kr.864.00 |
| 15.000 | kr.0.09261 | kr.1,389.15 |
| 21.000 | kr.0.08546 | kr.1,794.66 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |










