Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0S5UD,115

DigiKey Part Number
1727-3886-2-ND - Tape & Reel (TR)
1727-3886-1-ND - Cut Tape (CT)
1727-3886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0S5UD,115
Description
TVS DIODE 5VWM 13VC 6TSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0S5UD,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
165pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.57000kr.5.57
10kr.3.46200kr.34.62
50kr.2.52680kr.126.34
100kr.2.22340kr.222.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.29747kr.3,892.41
6.000kr.1.18705kr.7,122.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.57000
Unit Price with VAT:kr.6.96250