


PESD5V0L7BAS,118 | |
|---|---|
DigiKey Part Number | 568-6807-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0L7BAS,118 |
Description | TVS DIODE 5VWM 17VC 8-TSSOP |
Customer Reference | |
Detailed Description | 17V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 8-TSSOP |
EDA/CAD Models | PESD5V0L7BAS,118 Models |
Category | Power - Peak Pulse 35W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 8pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TA) |
Bidirectional Channels 7 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Breakdown (Min) 7.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |

