MC100EL29DWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 124
Unit Price: kr.31.42000
Datasheet

Similar


Microchip Technology
In Stock: 3.950
Unit Price: kr.31.42000
Datasheet
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL29DWG

DigiKey Part Number
MC100EL29DWGOS-ND
Manufacturer
Manufacturer Product Number
MC100EL29DWG
Description
IC FF D-TYPE DOUBLE 1BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100EL29DWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Differential
Number of Elements
2
Number of Bits per Element
1
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
-
Voltage - Supply
-4.2V ~ -5.7V
Current - Quiescent (Iq)
50 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.322 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.322In Stock
Ships from Rochester Electronics, LLC