PDTA143ZT,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.61815
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: kr.1.09042
Datasheet

Direct


onsemi
In Stock: 300
Unit Price: kr.4.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.604
Unit Price: kr.6.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.54873
Datasheet

Similar


Diodes Incorporated
In Stock: 3.472
Unit Price: kr.9.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.6.50000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.7.48000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.7.48000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.7.48000

Similar


Rohm Semiconductor
In Stock: 11.069
Unit Price: kr.7.48000
Datasheet

Similar


Rohm Semiconductor
In Stock: 13.159
Unit Price: kr.7.48000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.6.83000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.246
Unit Price: kr.7.48000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA143ZT,215

DigiKey Part Number
1727-5130-2-ND - Tape & Reel (TR)
1727-5130-1-ND - Cut Tape (CT)
1727-5130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA143ZT,215
Description
TRANS PREBIAS PNP 50V TO236AB
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTA143ZT,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.65900kr.6.59
50kr.0.46840kr.23.42
100kr.0.40580kr.40.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20977kr.629.31
6.000kr.0.18608kr.1,116.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250