PDTA124XK,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.25645
Datasheet

Similar


Diodes Incorporated
In Stock: 2.990
Unit Price: kr.1.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.36369
Datasheet

Similar


Diodes Incorporated
In Stock: 5.390
Unit Price: kr.0.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.522
Unit Price: kr.2.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.368
Unit Price: kr.1.66000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.60000
Datasheet

Similar


Rohm Semiconductor
In Stock: 271
Unit Price: kr.1.47000
Datasheet

Similar


onsemi
In Stock: 59.217
Unit Price: kr.1.02000
Datasheet

Similar


onsemi
In Stock: 7.508
Unit Price: kr.1.02000
Datasheet

Similar


onsemi
In Stock: 6.717
Unit Price: kr.1.02000
Datasheet

Similar


onsemi
In Stock: 3.000
Unit Price: kr.1.02000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 50
Unit Price: kr.0.96000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6.000
Unit Price: kr.1.66000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA124XK,115

DigiKey Part Number
PDTA124XK,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTA124XK,115
Description
TRANS PREBIAS PNP 50V 0.1A SMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SMT3; MPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3; MPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes