
PCT2075GVJ | |
|---|---|
DigiKey Part Number | 568-12424-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCT2075GVJ |
Description | SENSOR DIGITAL -55C-125C 6TSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 6-TSOP |
Datasheet | Datasheet |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer NXP USA Inc. | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Packaging Tape & Reel (TR) | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case SC-74, SOT-457 |
Output Type I2C/SMBus | Supplier Device Package 6-TSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |


