
PCT2075D,118 | |
---|---|
DigiKey Part Number | 568-10219-2-ND - Tape & Reel (TR) 568-10219-1-ND - Cut Tape (CT) 568-10219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCT2075D,118 |
Description | SENSOR DIGITAL -55C-125C 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.52000 | kr.3.52 |
5 | kr.3.08400 | kr.15.42 |
10 | kr.2.91800 | kr.29.18 |
25 | kr.2.72120 | kr.68.03 |
50 | kr.2.58820 | kr.129.41 |
100 | kr.2.46530 | kr.246.53 |
500 | kr.2.21990 | kr.1,109.95 |
1.000 | kr.2.12870 | kr.2,128.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.01984 | kr.5,049.60 |
5.000 | kr.1.94543 | kr.9,727.15 |
7.500 | kr.1.90482 | kr.14,286.15 |
12.500 | kr.1.85650 | kr.23,206.25 |
17.500 | kr.1.82631 | kr.31,960.43 |
25.000 | kr.1.79567 | kr.44,891.75 |
Unit Price without VAT: | kr.3.52000 |
---|---|
Unit Price with VAT: | kr.4.40000 |