I2C Controller Parallel Interface 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I2C Controller Parallel Interface 20-DIP
20-DIP,SOT146-1

PCF8584P,112

DigiKey Part Number
568-3532-5-ND
Manufacturer
Manufacturer Product Number
PCF8584P,112
Description
IC CTRL PARALLEL/I2C BUS 20-DIP
Customer Reference
Detailed Description
I2C Controller Parallel Interface 20-DIP
Datasheet
 Datasheet
EDA/CAD Models
PCF8584P,112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
NXP USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Current - Supply
1.5mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
20-DIP (0.300", 7.62mm)
Protocol
I2C
Supplier Device Package
20-DIP
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.