PCF8583T/5,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 8.365
Unit Price: kr.6.77000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 111
Unit Price: kr.38.44000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8583T/5,518

DigiKey Part Number
568-1085-2-ND - Tape & Reel (TR)
568-1085-1-ND - Cut Tape (CT)
568-1085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8583T/5,518
Description
IC RTC CLOCK/CALENDAR I2C 8SO
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 240B I2C, 2-Wire Serial 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, NVSRAM, Square Wave Output
Memory Size
240B
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.5V ~ 6V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
10µA ~ 50µA @ 1V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types