Similar

PCF8583BS,518 | |
|---|---|
DigiKey Part Number | PCF8583BS,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF8583BS,518 |
Description | IC RTC CLK/CALENDAR I2C 20HVQFN |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 240B I2C, 2-Wire Serial 20-VQFN Exposed Pad |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD |
Manufacturer NXP USA Inc. | Interface I2C, 2-Wire Serial |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 6V |
Part Status Obsolete | Current - Timekeeping (Max) 10µA ~ 50µA @ 1V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, NVSRAM, Square Wave Output | Package / Case 20-VQFN Exposed Pad |
Memory Size 240B | Supplier Device Package 20-HVQFN (5x5) |
Time Format HH:MM:SS:hh (12/24 hr) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1338U-18+ | Analog Devices Inc./Maxim Integrated | 257 | DS1338U-18+-ND | kr.6.07000 | Similar |


