16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8574T/3,518

DigiKey Part Number
568-1077-2-ND - Tape & Reel (TR)
568-1077-1-ND - Cut Tape (CT)
568-1077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8574T/3,518
Description
IC XPNDR 100KHZ I2C 16SO
Customer Reference
Detailed Description
I/O Expander 8 I2C 100 kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
PCF8574T/3,518 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
300µA, 25mA
Clock Frequency
100 kHz
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.988
Check for Additional Incoming Stock
Last Time Buy Date: 13/04/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.28000kr.9.28
10kr.6.75800kr.67.58
25kr.6.13120kr.153.28
100kr.5.43940kr.543.94
250kr.5.10952kr.1,277.38
500kr.4.91098kr.2,455.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.74746kr.4,747.46
2.000kr.4.61290kr.9,225.80
3.000kr.4.54551kr.13,636.53
5.000kr.4.47086kr.22,354.30
7.000kr.4.42722kr.30,990.54
10.000kr.4.38525kr.43,852.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.28000
Unit Price with VAT:kr.11.60000