
PCF85162T/1Y | |
|---|---|
DigiKey Part Number | 568-PCF85162T/1YTR-ND - Tape & Reel (TR) 568-PCF85162T/1YCT-ND - Cut Tape (CT) 568-PCF85162T/1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85162T/1Y |
Description | 32 X 4 UNIVERSAL LCD DRIVER FOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 48-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Display Type LCD | Mounting Type Surface Mount |
Configuration 32 Segment | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Interface I2C | Supplier Device Package 48-TSSOP |
Digits or Characters 8 Characters, 16 Characters, 128 Elements | Base Product Number |
Current - Supply 3.5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 10 | kr.11.43700 | kr.114.37 |
| 25 | kr.10.44080 | kr.261.02 |
| 100 | kr.9.34710 | kr.934.71 |
| 250 | kr.8.82528 | kr.2,206.32 |
| 500 | kr.8.58372 | kr.4,291.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.19544 | kr.16,390.88 |
| 4.000 | kr.8.01679 | kr.32,067.16 |
| 6.000 | kr.7.92737 | kr.47,564.22 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |


