
PCF85162T/1,118 | |
|---|---|
DigiKey Part Number | 568-5059-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF85162T/1,118 |
Description | IC DRVR 32 SEGMENT 48TSSOP |
Customer Reference | |
Detailed Description | LCD Driver 48-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 8 µA |
Manufacturer NXP USA Inc. | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Configuration 32 Segment | Supplier Device Package 48-TSSOP |
Interface I2C | Base Product Number |
Digits or Characters Any Digit Type |


